
* Images are for reference only
AD7777AN
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7777AN
- JLCPCB Part #
- C7455201
- Package
- PDIP-28
- Description
- -40℃~+85℃ 10 380.95kHz 4 4.75V~5.25V PDIP-28 Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 13
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8150
195+
$1.1231
494+
$1.0861
1001+
$1.0683
Welcome back, may I help you?