
* Images are for reference only
DAC8841FW
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- DAC8841FW
- JLCPCB Part #
- C7458260
- Package
- CDIP-24
- Description
- -40℃~+85℃ 1.5LSB 19mA 5V 60us 8 8 Serial Voltage Buffer CDIP-24 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.0182
195+
$14.7709
495+
$14.2778
1005+
$14.0345
Welcome back, may I help you?