
* Images are for reference only
AD7845AQ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7845AQ
- JLCPCB Part #
- C651700
- Package
- CDIP-24
- Description
- -40℃~+85℃ 1 12 14.25V~15.75V 1LSB 5us I2C、SPI Voltage Buffer CDIP-24 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.3241
200+
$13.6708
500+
$13.1892
1000+
$12.9532
Welcome back, may I help you?