
* Images are for reference only
DAC8222HS
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- DAC8222HS
- JLCPCB Part #
- C5711682
- Package
- SOIC-24
- Description
- 0.5LSB 0℃~+70℃ 10uA 12 1us 2 5V~15V Current-Non-buffered External Parallel SOIC-24 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 31
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.7088
186+
$11.8549
496+
$11.4580
992+
$11.2628
Welcome back, may I help you?