
* Images are for reference only
AD7845KR-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7845KR-REEL
- JLCPCB Part #
- C7459668
- Package
- SOIC-24
- Description
- 0℃~+70℃ 1 12 14.25V~15.75V 1LSB 5us Parallel Voltage Buffer SOIC-24 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8457
10+
$11.1125
30+
$10.0575
100+
$9.1732
Welcome back, may I help you?