
* Images are for reference only
DAC312ER
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- DAC312ER
- JLCPCB Part #
- C662524
- Package
- CDIP-20
- Description
- -18V~-10.8V、4.5V~18V 0.5LSB 0℃~+70℃ 1 12 250ns Current-Non-buffered CDIP-20 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.6446
200+
$23.4690
500+
$22.6438
1000+
$22.2361
Welcome back, may I help you?