
* Images are for reference only
AD7226BQ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7226BQ
- JLCPCB Part #
- C650650
- Package
- CDIP-20
- Description
- -40℃~+85℃ 11.4V~16.5V 13mA 1LSB 4 4us 8 Parallel Voltage Buffer CDIP-20 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.9632
200+
$25.5271
500+
$24.6297
1000+
$24.1866
Welcome back, may I help you?