
* Images are for reference only
DAC8426FR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- DAC8426FR
- JLCPCB Part #
- C7452653
- Package
- CDIP-20
- Description
- -40℃~+85℃ 15V 1LSB 3us 4 8 Parallel Voltage Buffer CDIP-20 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$73.8628
198+
$29.4714
504+
$28.4874
1008+
$28.0010
Welcome back, may I help you?