
* Images are for reference only
AD28MSP01KN
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD28MSP01KN
- JLCPCB Part #
- C17403404
- Package
- PDIP-28
- Description
- 0℃~+70℃ 16 4.75V~5.25V 80dB PDIP-28 Analog Front End (AFE)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.7057
209+
$17.4395
494+
$16.8564
1007+
$16.5681
Related Products
Welcome back, may I help you?