
* Images are for reference only
ADV7127KRUZ50
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADV7127KRUZ50
- JLCPCB Part #
- C662506
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 1 10 15ns 1LSB 3.3V~5V 3.8mA Current-Non-buffered TSSOP-24 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 62
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.5210
30+
$17.5288
Welcome back, may I help you?