
* Images are for reference only
AD7388-4BCPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7388-4BCPZ
- JLCPCB Part #
- C24989435
- Package
- LFCSP-24(4x4)
- Description
- -40℃~+125℃ 0.2LSB 10ppm/℃ 12 2.6mA 2MHz、4MHz 3V~3.6V 4 73.7dB 80MHz External External、Built-in No Not supported SAR SPI 上电复位、FIFO缓存、软复位、同步采样 LFCSP-24(4x4) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$37.0518
Welcome back, may I help you?