
* Images are for reference only
ADV7122KP30
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADV7122KP30
- JLCPCB Part #
- C7459507
- Package
- PLCC-44(16.6x16.6)
- Description
- 0℃~+70℃ 10 1LSB、2LSB 20ns 3 4.75V~5.25V PLCC-44(16.6x16.6) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$143.2048
200+
$57.1402
496+
$55.2308
1000+
$54.2866
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?