
* Images are for reference only
ADV7120KP50-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADV7120KP50-REEL
- JLCPCB Part #
- C7459153
- Package
- PLCC-44(16.6x16.6)
- Description
- 0.5LSB、1LSB 0℃~+70℃ 3 4.75V~5.25V 8 Parallel PLCC-44(16.6x16.6) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.4185
200+
$23.7091
500+
$22.9174
1000+
$22.5248
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?