
* Images are for reference only
ADV3219ACPZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADV3219ACPZ-R7
- JLCPCB Part #
- C662217
- Package
- LFCSP-8-WD(3x3)
- Description
- -40℃~+85℃ -5V~5V 1 2:1 700ps 800MHz LFCSP-8-WD(3x3) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1039
200+
$1.2017
500+
$1.1598
1500+
$1.1388
Related Products
Welcome back, may I help you?