
* Images are for reference only
ADV3000ASTZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADV3000ASTZ
- JLCPCB Part #
- C3657047
- Package
- LQFP-80(14x14)
- Description
- -40℃~+85℃ 3:1 3V~3.6V 4 LQFP-80(14x14) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- OBSOLETE
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7195
200+
$3.3748
500+
$3.2560
1000+
$3.1982
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?