
* Images are for reference only
ADM3063EARZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM3063EARZ
- JLCPCB Part #
- C658128
- Package
- SOIC-14
- Description
- -40℃~+85℃ 1 1 128 3.5mA 3V~5.5V 500Kbps Full-Duplex Transceiver ±30kV SOIC-14 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 56
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$2.7943
10+
$2.7299
30+
$2.6864
100+
$2.6430
Related Products
Welcome back, may I help you?