
* Images are for reference only
LTC2251CUH#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2251CUH#TRPBF
- JLCPCB Part #
- C679686
- Package
- QFN-32-EP(5x5)
- Description
- 0.6LSB 0℃~+70℃ 1 10 125MHz 2.85V~3.4V Parallel port QFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.7887
200+
$8.8188
500+
$8.5096
1000+
$8.3565
Welcome back, may I help you?