
* Images are for reference only
LT1738IG#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1738IG#PBF
- JLCPCB Part #
- C655138
- Package
- SSOP-20-208mil
- Description
- -40℃~+125℃ 10.4V 2.7V~20V 20kHz~250kHz 300mA 93.5% Cuk、Boost、Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft start、Overtemperature protection (OTP) PWM Modulation SSOP-20-208mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 66
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$14.2824
Related Products
Welcome back, may I help you?