
* Images are for reference only
ADUM1402YRWZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADUM1402YRWZ
- JLCPCB Part #
- C7453660
- Package
- SOIC-16
- Description
- -40℃~+125℃ 2 2 2500 25kV/us SOIC-16 Digital Isolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 47
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.7393
188+
$7.4771
517+
$7.2274
987+
$7.1050
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?