Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated RS-485/422 Transceivers with power
  6. ADM2687EBRIZ
ADM2687EBRIZ - 1
ADM2687EBRIZ - 2
ADM2687EBRIZ - 3
ADM2687EBRIZ - 4
Extended1/4
* Images are for reference only
ADM2687EBRIZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADM2687EBRIZ
JLCPCB Part #
C579190
Package
SOIC-16-300mil
Description
-40℃~+85℃ 25kV/us 3.3V、5V 5000 500Kbps Fail-safe circuit Half-Duplex、Full-Duplex SOIC-16-300mil Isolated RS-485/422 Transceivers with power ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolated RS-485/422 Transceivers with power
ManufacturerAnalog Devices
PackageSOIC-16-300mil
Operating Temperature-40℃~+85℃
Data Rate(Max)500Kbps
Voltage - Supply3.3V、5V
Isolation Voltage(Vrms)5000
FeaturesFail-safe circuit
Communication ModeHalf-Duplex、Full-Duplex
CMTI(kV/us)25kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolated RS-485/422 Transceivers with power
  6. ADM2687EBRIZ
ADM2687EBRIZ

* Images are for reference only

ADM2687EBRIZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADM2687EBRIZ
JLCPCB Part #
C579190
Package
SOIC-16-300mil
Description
-40℃~+85℃ 25kV/us 3.3V、5V 5000 500Kbps Fail-safe circuit Half-Duplex、Full-Duplex SOIC-16-300mil Isolated RS-485/422 Transceivers with power ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADM2687EBRIZ

* Images are for reference only

ADM2687EBRIZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADM2687EBRIZ
JLCPCB Part #
C579190
Package
SOIC-16-300mil
Description
-40℃~+85℃ 25kV/us 3.3V、5V 5000 500Kbps Fail-safe circuit Half-Duplex、Full-Duplex SOIC-16-300mil Isolated RS-485/422 Transceivers with power ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADM2687EBRIZ Specifications

ADM2687EBRIZ technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolated RS-485/422 Transceivers with power
ManufacturerAnalog Devices
PackageSOIC-16-300mil
Operating Temperature-40℃~+85℃
Data Rate(Max)500Kbps
Voltage - Supply3.3V、5V
Isolation Voltage(Vrms)5000
FeaturesFail-safe circuit
Communication ModeHalf-Duplex、Full-Duplex
CMTI(kV/us)25kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADM2687EBRIZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADM2687EBRIZ Documents

ADM2687EBRIZ datasheets or manufacturer documentation.

Datasheet: ADM2687EBRIZ Datasheet (PDF)

ADM2687EBRIZ Schematic Symbol & PCB Footprint

The ADM2687EBRIZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.