
* Images are for reference only
AD7472YRU
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7472YRU
- JLCPCB Part #
- C7452304
- Package
- TSSOP-24
- Description
- -40℃~+125℃ 1 1.5MHz 12 2.7V~5.25V 2LSB Parallel port TSSOP-24 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 22
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.0822
198+
$17.5891
506+
$17.0025
990+
$16.7109
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?