This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADUCM410BCBZ-RL7

Extended
Manufacturer
Analog Devices
MFR.Part #
ADUCM410BCBZ-RL7
JLCPCB Part #
C7452458
Package
WLCSP-64(3.5x3.5)
Description
-40℃~+105℃ 128KB 160MHz 1MB 2.85V~3.6V 32 Bit ARM Cortex-M33 Built-in FLASH WLCSP-64(3.5x3.5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 28

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 28

In-stock Item Pricing

Qty Unit Price
1+ $44.6054
30+ $41.9563
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons