
LTC6930HDCB-4.19#TRMPBF
- Manufacturer
- MFR.Part #
- LTC6930HDCB-4.19#TRMPBF
- JLCPCB Part #
- C689758
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+125℃ 1.7V~5.5V 4.194304MHz 490uA DFN-8-EP(2x3) Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Analog Devices | |
| Package | DFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.7V~5.5V | |
| Frequency | 4.194304MHz | |
| Current - Supply | 490uA |

* Images are for reference only
LTC6930HDCB-4.19#TRMPBF
Extended- Manufacturer
- MFR.Part #
- LTC6930HDCB-4.19#TRMPBF
- JLCPCB Part #
- C689758
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+125℃ 1.7V~5.5V 4.194304MHz 490uA DFN-8-EP(2x3) Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LTC6930HDCB-4.19#TRMPBF
Extended- Manufacturer
- MFR.Part #
- LTC6930HDCB-4.19#TRMPBF
- JLCPCB Part #
- C689758
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+125℃ 1.7V~5.5V 4.194304MHz 490uA DFN-8-EP(2x3) Programmable Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC6930HDCB-4.19#TRMPBF Specifications
LTC6930HDCB-4.19#TRMPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Analog Devices | |
| Package | DFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.7V~5.5V | |
| Frequency | 4.194304MHz | |
| Current - Supply | 490uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC6930HDCB-4.19#TRMPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC6930HDCB-4.19#TRMPBF Documents
LTC6930HDCB-4.19#TRMPBF datasheets or manufacturer documentation.
Datasheet: LTC6930HDCB-4.19#TRMPBF Datasheet (PDF)
LTC6930HDCB-4.19#TRMPBF Schematic Symbol & PCB Footprint
The LTC6930HDCB-4.19#TRMPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.