
* Images are for reference only
HMC507LP5E
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC507LP5E
- JLCPCB Part #
- C1558225
- Package
- QFN-32-EP(5x5)
- Description
- 270mA 5V 6.65GHz~7.65GHz QFN-32-EP(5x5) Voltage Controlled Oscillators (VCOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.9727
30+
$49.4607
Related Products
Welcome back, may I help you?