
* Images are for reference only
ADUCM410BBCZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADUCM410BBCZ
- JLCPCB Part #
- C2922230
- Package
- CSPBGA-81
- Description
- -40℃~+105℃ 128KB 12bit 160MHz 16bit 1MB 2.85V~3.6V 32 Bit ARM Cortex-M33 Built-in FLASH CSPBGA-81 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A991B
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.4795
30+
$45.0937
Welcome back, may I help you?