
* Images are for reference only
ADUC843BCP32-5
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADUC843BCP32-5
- JLCPCB Part #
- C3227910
- Package
- LFCSP-VQ-56(8x8)
- Description
- -40℃~+85℃ 12bit 16.78MHz 2.25KB 32 32KB 4.75V~5.25V 51 Series 8 Bit Built-in FLASH LFCSP-VQ-56(8x8) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9898
200+
$4.6406
500+
$4.4779
1000+
$4.3973
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?