This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADUC843BCP8-3

Extended
Manufacturer
Analog Devices
MFR.Part #
ADUC843BCP8-3
JLCPCB Part #
C3227909
Package
LFCSP-VQ-56(8x8)
Description
-40℃~+85℃ 12bit 2.25KB 2.7V~3.6V 32 51 Family 8 Bit 8.38MHz 8KB Built-in FLASH LFCSP-VQ-56(8x8) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.5538
200+ $3.6979
500+ $3.5674
1000+ $3.5030

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons