
* Images are for reference only
ADT7468ARQZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADT7468ARQZ
- JLCPCB Part #
- C3663172
- Package
- QSOP-24
- Description
- -40℃~+120℃ 20uA 38ms 3V~5.5V SMBus ±1.5℃ QSOP-24 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3850
200+
$2.0835
500+
$2.0110
1000+
$1.9755
Welcome back, may I help you?