
* Images are for reference only
ADM1027ARQZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM1027ARQZ-REEL
- JLCPCB Part #
- C3663696
- Package
- QSOP-24
- Description
- 0℃~+105℃ 12.09ms 3V~5.5V SMBus ±2℃ QSOP-24 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8801
200+
$2.6636
500+
$2.5690
1000+
$2.5242
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?