
* Images are for reference only
5962-8757102YA
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- 5962-8757102YA
- JLCPCB Part #
- C3663430
- Package
- TO-52
- Description
- -55℃~+150℃ 4V~30V ±0.5℃ TO-52 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$90.9732
200+
$35.2065
500+
$33.9680
1000+
$33.3576
Related Products
Welcome back, may I help you?