
* Images are for reference only
LTC1852CFW#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1852CFW#PBF
- JLCPCB Part #
- C678840
- Package
- TSSOP-48-6.1mm
- Description
- 0.25LSB 0℃~+70℃ 10 2.7V~5.5V 400kHz 8 Parallel port TSSOP-48-6.1mm Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 39
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3035
10+
$5.4237
30+
$4.8871
100+
$4.4360
Welcome back, may I help you?