
* Images are for reference only
ADR425BRZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADR425BRZ
- JLCPCB Part #
- C579296
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Ta) 10mA 3.4uVp-p 3ppm/℃ 5V 600uA 7V~18V Fixed Series ±0.04% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 98
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.0430
10+
$19.1461
30+
$17.5911
100+
$16.2345
Related Products
Welcome back, may I help you?