
* Images are for reference only
LTC4063EDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4063EDD#PBF
- JLCPCB Part #
- C687205
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+85℃ 1 1A 35uA 4.2V 4.3V~8V Charging IC Lithium Battery Not supported Not supported DFN-10-EP(3x3) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 121
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3643
10+
$7.1920
30+
$7.0760
100+
$6.9600
Related Products
Welcome back, may I help you?