
* Images are for reference only
LTC3859ALEUHF#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3859ALEUHF#PBF
- JLCPCB Part #
- C117156
- Package
- QFN-38-EP(5x7)
- Description
- -40℃~+125℃@(Tj) 115kHz~835kHz、350kHz~535kHz 4.5V~38V 99%、100% SEPIC、Buck、Buck-Boost QFN-38-EP(5x7) AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 52
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0423
10+
$4.9360
30+
$4.8667
100+
$4.7958
Welcome back, may I help you?