
* Images are for reference only
ADR365WHUJZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADR365WHUJZ-R7
- JLCPCB Part #
- C659522
- Package
- TSOT-23-5
- Description
- -40℃~+150℃@(Ta) 190uA 25ppm/℃ 5.3V~15V 5V 5mA Fixed Series ±0.16% TSOT-23-5 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3828
10+
$3.7528
30+
$3.3773
100+
$2.9987
500+
$2.8247
1000+
$2.7457
Related Products
Welcome back, may I help you?