This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AD7328BRUZ-REEL7

Extended
Manufacturer
Analog Devices
MFR.Part #
AD7328BRUZ-REEL7
JLCPCB Part #
C578422
Package
TSSOP-20
Description
-40℃~+85℃ 1.1LSB 10V 13 1MHz 1uA 2.7V~5.25V 76dB 8 Built-in SAR SPI Yes TSSOP-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 8

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 8

In-stock Item Pricing

Qty Unit Price
1+ $13.8779
10+ $12.3543
30+ $11.3139
100+ $10.4068

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons