
* Images are for reference only
ADA4051-1ARJZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADA4051-1ARJZ-R7
- JLCPCB Part #
- C2058775
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 0.04V/us 1 1.8V~5.5V 100nV/℃ 100pA 115kHz 125dB 13mA 18uA 2uV 5pA 95nV/√Hz@1kHz Rail-to-Rail Input, Rail-to-Rail Output Zero drift/automatic zero stabilization、ESD protection、Built-in compensation、Reverse-phase input protection SOT-23-5 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$5.9885
10+
$5.2291
30+
$4.3044
100+
$3.9158
Related Products
Welcome back, may I help you?