
* Images are for reference only
ADR292FR-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADR292FR-REEL
- JLCPCB Part #
- C3679794
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Ta) 12uVp-p 4.096V 5V~15V 5mA Fixed Series SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6177
200+
$2.5620
500+
$2.4718
1000+
$2.4267
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?