
* Images are for reference only
ADP7112ACBZ-5.0-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP7112ACBZ-5.0-R7
- JLCPCB Part #
- C148000
- Package
- WLCSP-6(1x1.2)
- Description
- -40℃~+125℃@(Tj) 1 11uVrms 200mA 20V 420mV@(200mA) 50dB@(1MHz)、88dB@(10kHz) 50uA 5V Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable、Short Circuit Protection Positive WLCSP-6(1x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$1.8753
10+
$1.8335
30+
$1.8062
100+
$1.7773
Related Products
Welcome back, may I help you?