This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AD4696BCBZ-RL7

Extended
Manufacturer
Analog Devices
MFR.Part #
AD4696BCBZ-RL7
JLCPCB Part #
C5382521
Package
WLCSP-36
Description
-40℃~+125℃ 16 16 1LSB 1MHz 2.7V~5.5V SPI WLCSP-36 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.3289
100+ $19.1678

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons