
* Images are for reference only
LT6660KCDC-2.5#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT6660KCDC-2.5#TRMPBF
- JLCPCB Part #
- C673554
- Package
- DFN-3-EP(2x2)
- Description
- 0℃~+70℃@(Ta) 175uA 2.5V 20mA 50ppm/℃ 5V~30V Fixed Series ±0.5% DFN-3-EP(2x2) Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$4.5295
10+
$4.4184
30+
$4.3459
100+
$4.2719