This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADP3330ART-2.5-RL7

Extended
Manufacturer
Analog Devices
MFR.Part #
ADP3330ART-2.5-RL7
JLCPCB Part #
C3744244
Package
SOT-23-6
Description
-40℃~+85℃@(Ta) 1 12V 2.5V 200mA 230mV@(200mA) 34uA 47uVrms Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5115
200+ $0.5850
500+ $0.5640
1000+ $0.5543

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons