This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX170CEPA+

Extended
Manufacturer
Analog Devices
MFR.Part #
MAX170CEPA+
JLCPCB Part #
C5668361
Package
-
Description
-40℃~+85℃ 1 12 125kHz 5V~15V Serial port - Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $140.3348
200+ $55.9954
500+ $54.1240
1000+ $53.1995
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons