
* Images are for reference only
ADP3300ARTZ-3-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP3300ARTZ-3-RL7
- JLCPCB Part #
- C141903
- Package
- SOT-23-6
- Description
- -40℃~+85℃@(Ta) 1 12V 3V 50mA 80mV@(50mA) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6460
10+
$1.3738
30+
$1.2241
100+
$1.0550
500+
$0.9793
1000+
$0.9454
Related Products
Welcome back, may I help you?