
* Images are for reference only
AD7476BRTZ-R2
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7476BRTZ-R2
- JLCPCB Part #
- C651077
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 1.5LSB 12 12MHz 1uA 2.35V~5.25V 600kHz 70dB Built-in No SAR SPI SOT-23-6 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$14.1441
Related Products
Welcome back, may I help you?