CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. IRU3038CF
IRU3038CF
Extended
* Images are for reference only

IRU3038CF

Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IRU3038CF
JLCPCB Part #
C3194364
Package
TSSOP-14
Description
0℃~+70℃@(TA) 1 200kHz 4.2V~25V Buck Buck External Yes TSSOP-14 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerInfineon Technologies
PackageTSSOP-14
Operating Temperature0℃~+70℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching200kHz
Voltage - Supply4.2V~25V
FeaturesOvercurrent Protection、Protection latch、Adjustable soft-start、Output voltage tracking、External compensation
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. IRU3038CF
IRU3038CF

* Images are for reference only

IRU3038CF

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRU3038CF
JLCPCB Part #
C3194364
Package
TSSOP-14
Description
0℃~+70℃@(TA) 1 200kHz 4.2V~25V Buck Buck External Yes TSSOP-14 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRU3038CF

* Images are for reference only

IRU3038CF

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRU3038CF
JLCPCB Part #
C3194364
Package
TSSOP-14
Description
0℃~+70℃@(TA) 1 200kHz 4.2V~25V Buck Buck External Yes TSSOP-14 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRU3038CF Specifications

IRU3038CF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerInfineon Technologies
PackageTSSOP-14
Operating Temperature0℃~+70℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching200kHz
Voltage - Supply4.2V~25V
FeaturesOvercurrent Protection、Protection latch、Adjustable soft-start、Output voltage tracking、External compensation
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRU3038CF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IRU3038CF Documents

IRU3038CF datasheets or manufacturer documentation.

Datasheet: IRU3038CF Datasheet (PDF)

IRU3038CF Schematic Symbol & PCB Footprint

The IRU3038CF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.