
* Images are for reference only
UCC28230PWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- UCC28230PWR
- JLCPCB Part #
- C2657967
- Package
- TSSOP-14
- Description
- -55℃~+125℃@(TJ) 4 550kHz 7V~17V Buck-Boost No Push-Pull、Full-Bridge、Half-Bridge TSSOP-14 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4610
200+
$0.5652
500+
$0.5459
1000+
$0.5363
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?