
* Images are for reference only
ADP222ACPZ-1833-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP222ACPZ-1833-R7
- JLCPCB Part #
- C659134
- Package
- LFCSP-8
- Description
- -40℃~+125℃ 1.8V、3.3V 150uA 2 260mV@(300mA) 300mA 5.5V Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Soft Start、Enable LFCSP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$2.4645
10+
$2.4083
30+
$2.3698
100+
$2.3328
Welcome back, may I help you?