
* Images are for reference only
ADR02BRZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADR02BRZ
- JLCPCB Part #
- C579275
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Ta) 10mA 10uVp-p 1mA 3ppm/℃ 5V 7V~36V Fixed Series ±0.06% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 98
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$10.6798
10+
$9.2718
30+
$8.4144
100+
$7.6952
Related Products
Welcome back, may I help you?