
* Images are for reference only
ADP7185ACPZN0.5-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP7185ACPZN0.5-R7
- JLCPCB Part #
- C659418
- Package
- LFCSP-8
- Description
- -40℃~+125℃@(Tj) 1 360mV@(500mA) 500mA 80dB@(1kHz) Fixed Negative Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable LFCSP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2720
200+
$1.2668
500+
$1.2218
1000+
$1.1994
Related Products
Welcome back, may I help you?